
The U4037B-NFLG3Y is a single-circuit surface mount device from Microchip. It features a SOIC package and operates over a temperature range of -25°C to 75°C. With a maximum power dissipation of 520W, this device is suitable for high-power applications. It is available in tape and reel packaging with 2000 units per package.
Microchip U4037B-NFLG3Y technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 520W |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip U4037B-NFLG3Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
