Microchip U4089B-MFNG3 technical specifications.
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 7.6V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip U4089B-MFNG3 to view detailed technical specifications.
No datasheet is available for this part.