Microchip U490B-M technical specifications.
| Package/Case | DIP |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Operating Supply Current | 2mA |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip U490B-M to view detailed technical specifications.
No datasheet is available for this part.