Microchip U490B-MFP technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Operating Supply Current | 2mA |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip U490B-MFP to view detailed technical specifications.
No datasheet is available for this part.