Microchip U6046B-MFPY technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1120 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip U6046B-MFPY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
