
The U6046B-MY is a lead free component with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is packaged in a DIP package and is mounted through a hole. The operating supply current is 1.3mA. The component is RoHS compliant and is packaged in a rail or tube.
Microchip U6046B-MY technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Current | 1.3mA |
| Package Quantity | 2800 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip U6046B-MY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
