Microchip U6239B-MFPG3Y technical specifications.
| Type | PLL Frequency Synthesizer |
| Number of Elements per Chip | 1 |
| Maximum Input Frequency | 2900MHz |
| Min Operating Supply Voltage | 4.5V |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Microchip U6239B-MFPG3Y to view detailed technical specifications.
No datasheet is available for this part.