
The U6808B-MFPG3Y is a surface-mount device with a SOIC package, suitable for lead-free applications. It operates within a temperature range of -40°C to 125°C and requires a minimum supply voltage of 4.5V. The device is designed to function at 5V and draws a maximum supply current of 15mA.
Microchip U6808B-MFPG3Y technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Operating Supply Voltage | 5V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 15mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip U6808B-MFPG3Y to view detailed technical specifications.
No datasheet is available for this part.
