The U6808B-MFPY is a surface-mount device with a SOIC package, suitable for operating temperatures between -40°C and 125°C. It requires a minimum supply voltage of 4.5V and draws a supply current of 15mA. The device is compliant with RoHS regulations and is packaged in quantities of 5600 per rail or tube.
Microchip U6808B-MFPY technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Operating Supply Voltage | 5V |
| Package Quantity | 5600 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 15mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip U6808B-MFPY to view detailed technical specifications.
No datasheet is available for this part.