Microchip U7004BMFSG3 technical specifications.
| Package/Case | LSSOP |
| Current - Receiving | 8mA |
| Current - Transmitting | 450mA |
| Frequency | 1.94GHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Mount | Front |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Microchip U7004BMFSG3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.