Microchip USB2228-NU-05 technical specifications.
| Package/Case | TQFP |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Current | 75mA |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Microchip USB2228-NU-05 to view detailed technical specifications.
No datasheet is available for this part.