Microchip USB2241-AEZG-05 technical specifications.
| Package/Case | QFN |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Current | 135mA |
| Package Quantity | 4900 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip USB2241-AEZG-05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
