Microchip USB2422-CP-TR technical specifications.
| Package/Case | QFN |
| Interface | USB |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Microchip USB2422-CP-TR to view detailed technical specifications.
No datasheet is available for this part.