The USB2602-NU-06 is a 4-port USB hub controller from Microchip, packaged in a TQFP package. It operates within a temperature range of 0 to 70°C and requires a 3.3V supply voltage. The device consumes an operating supply current of 302mA. The USB2602-NU-06 is compliant with RoHS regulations.
Microchip USB2602-NU-06 technical specifications.
| Package/Case | TQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 4 |
| Operating Supply Current | 302mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 450 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip USB2602-NU-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.