Microchip USB5537BI4100AKZE technical specifications.
| Package/Case | QFN |
| Data Rate | 1.5Mbps |
| Interface | USB |
| Number of Ports | 4 |
| Package Quantity | 168 |
| Packaging | Tray |
| Series | USB5537 |
| RoHS | Compliant |
Download the complete datasheet for Microchip USB5537BI4100AKZE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.