Microchip VN0104N3-GP003 technical specifications.
| Package/Case | TO-92-3 |
| Continuous Drain Current (ID) | 2A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 5R |
| Drain to Source Voltage (Vdss) | 40V |
| Fall Time | 5ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Channels | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| RoHS Compliant | No |
| Turn-Off Delay Time | 6ns |
| Turn-On Delay Time | 3ns |
| Weight | 0.016oz |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip VN0104N3-GP003 to view detailed technical specifications.
No datasheet is available for this part.