Microchip VN0104N3-P002-G technical specifications.
| Package/Case | TO-92 |
| Continuous Drain Current (ID) | 350mA |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 3R |
| Gate to Source Voltage (Vgs) | 20V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1W |
| Resistance | 3R |
| RoHS | Compliant |
Download the complete datasheet for Microchip VN0104N3-P002-G to view detailed technical specifications.
No datasheet is available for this part.