The VN1206L-G P003 is a high-power N-channel MOSFET from Microchip, featuring a maximum operating temperature range of -55°C to 150°C. It has a maximum power dissipation of 1W and a continuous drain current of 53A. The device is packaged in a TO-92-3 package and is available in quantities of 2000 per reel. The VN1206L-G P003 is suitable for high-current switching applications.
Microchip VN1206L-G P003 technical specifications.
| Package/Case | TO-92-3 |
| Continuous Drain Current (ID) | 53A |
| Drain to Source Resistance | 10R |
| Drain to Source Voltage (Vdss) | 120V |
| Fall Time | 12ns |
| Gate to Source Voltage (Vgs) | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Turn-Off Delay Time | 18ns |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip VN1206L-G P003 to view detailed technical specifications.
No datasheet is available for this part.