The VN1206L-G P013 is a TO-92-3 packaged N-channel MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 53A and a drain to source voltage of 120V. The device also features a drain to source resistance of 10R and a gate to source voltage of 30V. The MOSFET has a maximum power dissipation of 1W and a turn-off delay time of 15ns.
Microchip VN1206L-G P013 technical specifications.
| Package/Case | TO-92-3 |
| Continuous Drain Current (ID) | 53A |
| Drain to Source Resistance | 10R |
| Drain to Source Voltage (Vdss) | 120V |
| Fall Time | 12ns |
| Gate to Source Voltage (Vgs) | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Turn-Off Delay Time | 15ns |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip VN1206L-G P013 to view detailed technical specifications.
No datasheet is available for this part.