The VN2210N3-G P003 is a high-power N-Channel MOSFET from Microchip, featuring a maximum operating temperature range of -55°C to 150°C. It has a continuous drain current of 53A and a drain to source voltage of 100V. The device also has a gate to source voltage of 20V and a drain to source resistance of 500mR. The VN2210N3-G P003 is packaged in a TO-92-3 package and is available in tape and reel packaging with a quantity of 2000 units.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-92-3 |
| Continuous Drain Current (ID) | 53A |
| Drain to Source Resistance | 500mR |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 30ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Turn-Off Delay Time | 50ns |
| RoHS | Compliant |