The VN2210N3-P013 is a TO-92 packaged N-channel MOSFET from Microchip, rated for 100V drain to source breakdown voltage and 300mA continuous drain current. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The device is available in a tape and reel packaging with 2000 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-92 |
| Continuous Drain Current (ID) | 300mA |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 4R |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1W |
| Resistance | 0.35R |
| Turn-Off Delay Time | 50ns |
| RoHS | Not Compliant |