The VN2222LL-GP014 is a single N-channel MOSFET from Microchip, packaged in a TO-92-3 case. It can handle a continuous drain current of up to 230mA and has a maximum operating temperature range of -55°C to 150°C. The device has a maximum power dissipation of 1W and is available in a tape and reel packaging with 2000 units per package.
Microchip VN2222LL-GP014 technical specifications.
| Package/Case | TO-92-3 |
| Continuous Drain Current (ID) | 230mA |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 7.5R |
| Drain to Source Voltage (Vdss) | 60V |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 5.33mm |
| Length | 5.21mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Channels | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Weight | 0.016oz |
| Width | 4.19mm |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip VN2222LL-GP014 to view detailed technical specifications.
No datasheet is available for this part.