The VN2222LL-P013-G is a TO-92 packaged N-channel MOSFET with a maximum operating temperature range of -55°C to 150°C. It features a drain to source breakdown voltage of 60V and a continuous drain current of 230mA. The device has a power dissipation of 1W and a gate to source voltage of 30V. It is available in a tape and reel packaging with 2000 units per package.
Microchip VN2222LL-P013-G technical specifications.
| Package/Case | TO-92 |
| Continuous Drain Current (ID) | 230mA |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 7.5R |
| Gate to Source Voltage (Vgs) | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1W |
| Resistance | 7.5R |
| RoHS | Compliant |
Download the complete datasheet for Microchip VN2222LL-P013-G to view detailed technical specifications.
No datasheet is available for this part.