The VN2222LL-P014-G is a N-CHANNEL MOSFET with a maximum operating temperature range of -55°C to 150°C. It has a continuous drain current of 230mA and a drain to source breakdown voltage of 60V. The device is packaged in a TO-92 package and is available in quantities of 2000 per reel. The VN2222LL-P014-G is suitable for a variety of applications requiring a reliable and efficient MOSFET solution.
Microchip VN2222LL-P014-G technical specifications.
| Package/Case | TO-92 |
| Continuous Drain Current (ID) | 230mA |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 7.5R |
| Gate to Source Voltage (Vgs) | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1W |
| Resistance | 7.5R |
| RoHS | Compliant |
Download the complete datasheet for Microchip VN2222LL-P014-G to view detailed technical specifications.
No datasheet is available for this part.