Microchip VN2224N3-P002 technical specifications.
| Package/Case | TO-92 |
| Continuous Drain Current (ID) | 540mA |
| Drain to Source Breakdown Voltage | 240V |
| Drain to Source Resistance | 1.25R |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1W |
| Resistance | 1.25R |
| Turn-Off Delay Time | 65ns |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip VN2224N3-P002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.