The VN2224N3-P003-G is a TO-92 packaged N-channel MOSFET with a drain to source breakdown voltage of 240V and a continuous drain current of 540mA. It features a drain to source resistance of 1.25 ohms and a gate to source voltage of 20V. The device is rated for a power dissipation of 1W and is available in a tape and reel packaging with 2000 units per package.
Microchip VN2224N3-P003-G technical specifications.
| Package/Case | TO-92 |
| Continuous Drain Current (ID) | 540mA |
| Drain to Source Breakdown Voltage | 240V |
| Drain to Source Resistance | 1.25R |
| Gate to Source Voltage (Vgs) | 20V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1W |
| Resistance | 1.25R |
| RoHS | Compliant |
Download the complete datasheet for Microchip VN2224N3-P003-G to view detailed technical specifications.
No datasheet is available for this part.