The VN2410L-GP005 is a single N-channel MOSFET with a continuous drain current rating of 190mA and a drain to source breakdown voltage of 240V. It features a TO-92-3 package and is available in quantities of 2000 per reel. The device is suitable for use in a variety of applications where a high current and voltage rating are required. The operating temperature range is not specified in the provided data. The VN2410L-GP005 is manufactured by Microchip.
Microchip VN2410L-GP005 technical specifications.
| Package/Case | TO-92-3 |
| Continuous Drain Current (ID) | 190mA |
| Drain to Source Breakdown Voltage | 240V |
| Drain to Source Resistance | 10R |
| Drain to Source Voltage (Vdss) | 240V |
| Number of Channels | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Weight | 0.016oz |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip VN2410L-GP005 to view detailed technical specifications.
No datasheet is available for this part.