
The VN2410L-P003 is a TO-92 packaged N-channel MOSFET with a maximum operating temperature range of -55°C to 150°C. It can handle a continuous drain current of 900mA and a drain to source breakdown voltage of 240V. The device has a drain to source resistance of 10 ohms and a power dissipation of 1W. The gate to source voltage is 20V. The MOSFET is available in quantities of 2000 on tape and reel packaging.
Microchip VN2410L-P003 technical specifications.
| Package/Case | TO-92 |
| Continuous Drain Current (ID) | 900mA |
| Drain to Source Breakdown Voltage | 240V |
| Drain to Source Resistance | 10R |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1W |
| Resistance | 10R |
| Turn-Off Delay Time | 23ns |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip VN2410L-P003 to view detailed technical specifications.
No datasheet is available for this part.
