Microchip VN2410L-P003-G technical specifications.
| Package/Case | TO-92 |
| Continuous Drain Current (ID) | 900mA |
| Drain to Source Breakdown Voltage | 240V |
| Drain to Source Resistance | 10R |
| Gate to Source Voltage (Vgs) | 20V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1W |
| Resistance | 10R |
| RoHS | Compliant |
Download the complete datasheet for Microchip VN2410L-P003-G to view detailed technical specifications.
No datasheet is available for this part.