The VN3205N3-GP013 is a single N-channel MOSFET from Microchip with a maximum operating temperature range of -55°C to 150°C. It features a continuous drain current of 1.2A and a drain to source breakdown voltage of 50V. The device has a drain to source resistance of 450mR and a maximum power dissipation of 1W. The MOSFET is packaged in a TO-92-3 case and is available in tape and reel packaging with 2000 units per package.
Microchip VN3205N3-GP013 technical specifications.
| Package/Case | TO-92-3 |
| Continuous Drain Current (ID) | 1.2A |
| Drain to Source Breakdown Voltage | 50V |
| Drain to Source Resistance | 450mR |
| Drain to Source Voltage (Vdss) | 50V |
| Fall Time | 25ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 5.33mm |
| Length | 5.21mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Channels | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Turn-Off Delay Time | 25ns |
| Turn-On Delay Time | 10ns |
| Weight | 0.016oz |
| Width | 4.19mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip VN3205N3-GP013 to view detailed technical specifications.
No datasheet is available for this part.