The VN3205N3-P013-G is a N-CHANNEL MOSFET with a continuous drain current of 1.2A and a drain to source breakdown voltage of 50V. It has a drain to source resistance of 300mR and a gate to source voltage of 20V. The device is packaged in a TO-92 case and is rated for a maximum operating temperature of 150°C and a minimum operating temperature of -55°C.
Microchip VN3205N3-P013-G technical specifications.
| Package/Case | TO-92 |
| Continuous Drain Current (ID) | 1.2A |
| Drain to Source Breakdown Voltage | 50V |
| Drain to Source Resistance | 300mR |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1W |
| Resistance | 0.3R |
| Turn-Off Delay Time | 25ns |
| RoHS | Compliant |
Download the complete datasheet for Microchip VN3205N3-P013-G to view detailed technical specifications.
No datasheet is available for this part.