Microchip VP2106N3-P013-G technical specifications.
| Package/Case | TO-92 |
| Continuous Drain Current (ID) | -250mA |
| Drain to Source Breakdown Voltage | -60V |
| Drain to Source Resistance | 12R |
| Gate to Source Voltage (Vgs) | 20V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 740mW |
| Resistance | 12R |
| RoHS | Compliant |
Download the complete datasheet for Microchip VP2106N3-P013-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.