Microchip ZL40235LDG1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N40 |
| Width | 6 |
| Length | 6 |
| Number of Functions | 6 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 2.625 |
| Supply Voltage-Min (Vsup) | 2.375 |
| Logic IC Type | CLOCK DRIVER |
| Propagation Delay (tpd) | 2.3 |
| Prop. Delay@Nom-Sup | 1.41 |
| Power Supply Current-Max (ICC) | 187 |
| fmax-Min | 400 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ZL40235LDG1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.