
Micromotors HV155-12-21 technical specifications.
| Current Rating | 600mA |
| Length | 62.5mm |
| Operating Supply Voltage | 12V |
| Width | 30mm |
| RoHS | Not Compliant |
Download the complete datasheet for Micromotors HV155-12-21 to view detailed technical specifications.
No datasheet is available for this part.
