
Micromotors DC Geared Motor, Brushed, 12 V dc, 8 Ncm, 18 rpm
Micromotors L149-12-90 technical specifications.
| Current Rating | 50mA |
| Length | 41mm |
| Operating Supply Voltage | 12V |
| Width | 27mm |
| RoHS | Compliant |
Download the complete datasheet for Micromotors L149-12-90 to view detailed technical specifications.
No datasheet is available for this part.
