
Micromotors DC Geared Motor, Brushed, 6 V dc, 2.5 Ncm, 60 rpm
Micromotors L149-6-21 technical specifications.
| Current Rating | 85mA |
| Length | 36mm |
| Operating Supply Voltage | 6V |
| Width | 27mm |
| RoHS | Compliant |
Download the complete datasheet for Micromotors L149-6-21 to view detailed technical specifications.
No datasheet is available for this part.
