Micron BLS4KIT4G3D1609DS1S00 technical specifications.
| Package/Case | DIMM |
| Data Bus Width | 64b |
| Max Frequency | 1.6GHz |
| Operating Supply Voltage | 1.5V |
| Organization | 512MX64 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Micron BLS4KIT4G3D1609DS1S00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.