Micron BLT2KIT4G3D1869DT2TXOB technical specifications.
| Package/Case | Module |
| Max Frequency | 1.866GHz |
| Mount | Socket |
| Operating Supply Voltage | 1.5V |
| Organization | 512MX64 |
| RoHS | Not Compliant |
Download the complete datasheet for Micron BLT2KIT4G3D1869DT2TXOB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.