Micron CT102472BA160B technical specifications.
| Package/Case | DIMM |
| Data Bus Width | 72b |
| Max Frequency | 1.6GHz |
| Operating Supply Voltage | 1.5V |
| Organization | 1GX72 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Micron CT102472BA160B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.