Micron CT12864X335 technical specifications.
| Data Bus Width | 64b |
| Max Frequency | 333MHz |
| Mount | Socket |
| Operating Supply Voltage | 2.5V |
| Organization | 128MX64 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Voltage | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for Micron CT12864X335 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
