Micron CT12864X40B technical specifications.
| Data Bus Width | 64b |
| Max Frequency | 400MHz |
| Mount | Socket |
| Operating Supply Voltage | 2.5V |
| Organization | 128MX64 |
| Voltage | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for Micron CT12864X40B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.