Micron CT25664BF1339 technical specifications.
| Max Frequency | 1.333GHz |
| Mount | Socket |
| Operating Supply Voltage | 1.35V |
| Organization | 256MX64 |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Micron CT25664BF1339 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.