Micron CT2KIT12864AA800 technical specifications.
| Package/Case | Module |
| Data Bus Width | 64b |
| Max Frequency | 800MHz |
| Memory Type | DDR2 |
| Mount | Socket |
| Operating Supply Voltage | 1.8V |
| Voltage | 1.8V |
| RoHS | Compliant |
Download the complete datasheet for Micron CT2KIT12864AA800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.