Micron CT3KIT12864BA1067 technical specifications.
| Package/Case | DIMM |
| Data Bus Width | 64b |
| Max Frequency | 1.066GHz |
| Operating Supply Voltage | 1.5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Micron CT3KIT12864BA1067 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.