
Micron CT3KIT12872BB1339S technical specifications.
| RAM socket | DIMM 240pin |
| RAM type | DDR3 SDRAM |
| Memory speed | 1333 MHz ( PC3-10600 ) |
| Capacity | 3 GB: 3 x 1 GB |
| Extension type | Standard |
| ECC | ECC |
| CAS latency | CL9 |
| Designed for | ASUS Z8NA-D6, Z8NR-D12, Z8PE-D12, Z8PE-D18 Intel Server Board S5500 SUPERMICRO X8DA3, X8DAH+, X8DAH+-F, X8DAi, X8DT3, X8DT3-F, X8DTH-i, X8DTH-iF, X8DTi, X8DTi-F, X8DTi-LN4F, X8DTU, X8DTU-F Tyan S7002, S7010, S7012, S7016, S7025 |
| Original RAM | Kingston KVR1333D3S8R9SK3/3G, Kingston KVR1333D3S8R9SK3/3GI |
| RoHS | Compliant |
Download the complete datasheet for Micron CT3KIT12872BB1339S to view detailed technical specifications.
No datasheet is available for this part.
