Micron CT6464AA667 technical specifications.
| Package/Case | DIMM |
| Data Bus Width | 64b |
| Max Frequency | 667MHz |
| Memory Type | DDR2 |
| Operating Supply Voltage | 1.8V |
| Organization | 64MX64 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Voltage | 1.8V |
| RoHS | Compliant |
Download the complete datasheet for Micron CT6464AA667 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
