Micron GE28F160C3TD70B technical specifications.
| Access Time | 70ns |
| Address Bus Width | 20b |
| Density | 16Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Type | NOR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 18mA |
| Packaging | Tape and Reel |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Not Compliant |
Download the complete datasheet for Micron GE28F160C3TD70B to view detailed technical specifications.
No datasheet is available for this part.