Micron GE28F640W18BD60A technical specifications.
| Access Time-Max | 60ns |
| Address Bus Width | 22b |
| Package/Case | VFBGA |
| Density | 64Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.95V |
| Memory Type | NOR, |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| Supply Current | 30mA |
| Sync/Async | Asynchronous, Synchronous |
| Word Size | 16b |
| RoHS | Not Compliant |
Download the complete datasheet for Micron GE28F640W18BD60A to view detailed technical specifications.
No datasheet is available for this part.