The JS28F160C3BD70 is a 16Mb NOR flash memory device with a 20-bit address bus width. It operates at a maximum supply voltage of 3.6V and a maximum operating temperature of 85°C. The device is designed for surface mount applications and has a nominal supply current of 18mA. It is compliant with RoHS regulations and supports asynchronous operation. The memory has a density of 16Mb and a word size of 16 bits.
Micron JS28F160C3BD70 technical specifications.
| Access Time | 70ns |
| Address Bus Width | 20b |
| Package/Case | TSOP |
| Density | 16Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | NOR |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 18mA |
| RoHS Compliant | Yes |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Micron JS28F160C3BD70 to view detailed technical specifications.
No datasheet is available for this part.