Micron JS28F512P33BFA technical specifications.
| Address Bus Width | 25b |
| Package/Case | TSOP |
| Density | 512Mb |
| Interface | Serial, Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Packaging | Tray |
| Page Size | 16Words |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 31mA |
| Sync/Async | Asynchronous, Synchronous |
| Word Size | 16b |
| RoHS | Not CompliantNo |
Download the complete datasheet for Micron JS28F512P33BFA to view detailed technical specifications.
No datasheet is available for this part.